The M7137-350BG-600000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 350 bar. It features an accuracy of ±0.25% and an operating temperature range of -40 to 125°C. The sensor is rated IP67 and has a response time of 1 ms. It is designed for use in industrial environments and is available with a 1/8-27 NPT port size and electrical termination via a connector.
TE Connectivity M7137-350BG-600000 technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 700bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.