The M7138-014BG-P00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 14bar. It offers an accuracy of ±0.25% and operates within a temperature range of -40 to 125°C. The device features an IP67 rating and can be used in both gas and liquid media. The sensor's electrical termination is via a 7-16-20 UNF female connector, and it has a maximum supply current of 10mA with a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 14bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 28bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |