The M7138-03KPG-Q00000 pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure range of 0 to 3000psi and an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125°C and a maximum supply voltage of 5.25V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion. It has a 3-pin M10x1 connector and a typical operating supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
TE Connectivity M7138-03KPG-Q00000 technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |