This pressure sensor from TE Connectivity offers a wide operating pressure range of 0 to 3000psi and an accuracy of ±0.25%. It is designed for use in harsh environments, with an IP67 rating for protection against dust and water. The sensor operates within a temperature range of -40 to 125°C and can be powered by a supply voltage between 4.75 and 5.25V. It has a maximum supply current of 10mA and features a male 7-16-20 UNF port for connection to other devices.
Checking distributor stock and pricing after the page loads.
TE Connectivity M7138-03KPN-400000 technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.