The M7138-05KG-400000 pressure sensor from TE Connectivity offers a gage pressure range of 0 to 5000psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 10000psi. The device is designed for use with a 4.75 to 5.25V supply voltage and has a maximum supply current of 10mA. The sensor features a 3-pin connector and is rated IP67 for protection against solid particles and water. It can be used with both gas and liquid media and has a response time of 1ms.
Checking distributor stock and pricing after the page loads.
TE Connectivity M7138-05KG-400000 technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |