This pressure sensor operates within a pressure range of 0 to 150psi and is designed as a no vent gage device. It features an IP67 rating for protection against solid particles and water immersion. The sensor's operating temperature range spans from -40 to 125 degrees Celsius. It can be supplied with a voltage between 4.75 and 5.25 volts, drawing a maximum current of 10 milliamps. The sensor's output voltage ranges from 0.5 to 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |