The M7138-200PG-500000 is a pressure sensor with a gage pressure range of 0 to 200psi and an accuracy of ±0.25%. It operates over a temperature range of -40 to 125°C and is supplied with a voltage between 4.75 and 5.25V, drawing up to 10mA. The sensor has a 3-pin connector and an IP67 rating, making it suitable for use in harsh environments. It can measure output voltages between 0.5 and 4.5V.
Checking distributor stock and pricing after the page loads.
TE Connectivity M7138-200PG-500000 technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |