The M7138-350BN-Q00000 pressure sensor from TE Connectivity operates within a pressure range of 0 to 350 bar and features a no vent gage design. It has an accuracy of ±0.25 and can withstand a maximum overload pressure of 700 bar. The device is rated for use in temperatures between -40°C and 125°C and can be supplied with a voltage between 4.75 and 5.25V, drawing a maximum current of 10mA. The sensor is designed for use in industrial environments and features an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 700bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |