The M7139-014BG-P00000 is a pressure sensor with a gage pressure range of 0 to 14bar and an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and is powered by a supply voltage of up to 5.25V with a maximum current of 10mA. The sensor has a female 7-16-20 UNF port and an IP67 rating for protection against solid particles and water. It can be used in industrial applications and is suitable for measuring pressure in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 14bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 28bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |