The M7139-014BN-P00000 pressure sensor from TE Connectivity is a no vent gage device with an operating pressure range of 0 to 14 bar. It features a maximum overload pressure of 28 bar and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is powered by a supply voltage between 4.75 and 5.25 volts. The maximum supply current is 10 mA. The sensor has a female 7-16-20 UNF port and is rated IP67 for protection against solid particles and water immersion. It can measure output voltages between 0.5 and 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 14bar |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 28bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |