The M7139-020BG-P00000 is a gage pressure sensor from TE Connectivity, designed to operate within a pressure range of 0 to 20 bar. It features an accuracy of ±0.25% and a temperature range of -40 to 125°C. The sensor is rated for IP67 and can be used with both gas and liquid media. It has a typical operating supply voltage of 5V and a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 40bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |