The M7139-03KPN-P00000 pressure sensor from TE Connectivity operates within a pressure range of 0 to 3000psi and features an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion. It is available with a 7-16-20 UNF port type and is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |