This pressure sensor from TE Connectivity operates within a pressure range of 0 to 3000psi and features a no vent gage design. It maintains an accuracy of ±0.25% and is rated for an operating temperature range of -40 to 125 degrees Celsius. The sensor is electrically terminated via a connector and is suitable for use in gas and liquid media environments. It is also compliant with IP67 rating, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |