This pressure sensor from TE Connectivity operates within a pressure range of 0 to 150psi and features an accuracy of ±0.25%. It has a maximum overload pressure of 300psi and can withstand temperatures between -40°C and 125°C. The device is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It has a typical operating supply voltage of 5V and a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | No Vent Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |