The M7139-200PN-P00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200psi. It has an accuracy of ±0.25% and an operating temperature range of -40 to 125°C. The sensor has a maximum supply voltage of 5.25V and a maximum supply current of 10mA. It features a female 7-16-20 UNF port and an IP67 rating for protection against solid particles and water immersion. The sensor is suitable for use in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7-16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |