The M7139-500PG-Q00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 500psi and an accuracy of ±0.25%. It has a maximum overload pressure of 1000psi and operates within a temperature range of -40 to 125°C. The sensor has a 3-pin connector with an M10x1 port size and an IP67 rating for protection against dust and water. It can be used in industrial applications and is suitable for measuring pressure in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |