The M7139-700BG-P00000 pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 700 bar. It has an accuracy of ±0.25% and an operating temperature range of -40 to 125°C. The sensor is powered by a supply voltage of up to 5.25V and draws a maximum current of 10mA. It features a female 7/16-20 UNF port and has an IP67 rating for protection against solid particles and water. The sensor is suitable for use in industrial environments and can measure pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 700bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |