Electromechanical Relay 28VDC 320Ohm 10A DPDT THT Military Relay
Sign in to ask questions about the TE Connectivity M83536/10-019M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M83536/10-019M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83536/10-019M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.