Electromechanical Relay 28VDC 320Ohm 10A DPDT Flange Military Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M83536/10-023M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83536/10-023M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.