Relays, Electromagnetic, Established Reliability, 4PDT, Low Level to 10 Amperes, Permanent Magnet Drive, Hermetically Sealed All Welded, DC Coil
TE Connectivity M83536/15-022L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83536/15-022L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.