Electromechanical Relay 12VDC 5A DPDT Flange Military Relay
TE Connectivity M83536/2-010M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.