POWER/SIGNAL RELAY, MOMENTARY, 0.056A (COIL), 28VDC (COIL), 1568mW (COIL), THROUGH HOLE-RIGHT ANGLE MOUNT
Sign in to ask questions about the TE Connectivity M83536/2-027M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M83536/2-027M technical specifications.
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M83536/2-027M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.