POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.034A (COIL), 48VDC (COIL), 1632mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT
TE Connectivity M83536/2-038M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.