TE Connectivity M83536/9-023M technical specifications.
| Number of Terminals | 8 |
| Termination Type | SOLDER HOOK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M83536/9-023M to view detailed technical specifications.
No datasheet is available for this part.