POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 28VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | True |