FILTER UNIT, 80MM - More Details
TE Connectivity MA4AGSW1 technical specifications.
| Package/Case | DIE |
| Frequency | 70GHz |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 50 MHz to 70 GHz |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 50GHz |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.