
Surface mount PIN diode for switching applications, featuring a MELF ceramic package. This single PIN diode operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 6W. It offers a DC reverse voltage rating of 100V and is RoHS and ELV compliant, utilizing SMD/SMT termination.
Sign in to ask questions about the TE Connectivity MA4P1250-1072T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MA4P1250-1072T technical specifications.
| Package/Case | MELF |
| Diode Type | PIN - Single |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MA4P1250-1072T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
