
Single PIN diode for general semiconductor applications. Features a maximum reverse voltage of 100V DC and a capacitance of 1.2pF. Offers a low series resistance of 0.75 Ohms maximum and a forward current of 50mA. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 6W. Packaged in SMD/SMT for tape and reel deployment.
TE Connectivity MA4P1250NM-1072T technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6W |
| Max Reverse Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
