
PIN Diode Attenuator, operating from 10MHz to 4GHz, features a 50 Ohm impedance and a maximum current rating of 75mA. This component offers a 1dB insertion loss and is housed in a 5-pin SOT-25 package, supplied on tape and reel. It is lead-free and RoHS compliant, with an operating temperature range of -65°C to 125°C.
TE Connectivity MA4P7455-1225T technical specifications.
| Package/Case | SOT-25 |
| Diode Type | PIN |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Current Rating | 75mA |
| Max Frequency | 4GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MA4P7455-1225T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
