Digital Attenuator 15dB Attenuation 2GHz 16-Pin SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MAATSS0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MAATSS0015 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAATSS0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
