This 5-bit amplifier IC is packaged in a small-outline surface mount (SSOP) package. It operates over a temperature range of -40°C to 85°C. The device is capable of frequencies up to 2GHz. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MAATSS0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MAATSS0020 technical specifications.
| Package/Case | SSOP |
| ELV | Compliant |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MAATSS0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.