Surface mount balun operating from 4.5 MHz to 3 GHz with a 2.9955 GHz bandwidth. Features a 1:1 turns ratio and is housed in a 6-SMD flat package. This lead-free, RoHS-compliant component is designed for surface mounting and is supplied in cut tape packaging.
Sign in to ask questions about the TE Connectivity MABA-007159-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-007159-000000 technical specifications.
| Bandwidth | 2.9955GHz |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-007159-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.