
This SMD/SMT EMI filter features a primary impedance of 50R and operates over a temperature range of -40°C to 85°C. It is lead free and compliant with RoHS regulations. The filter is available in a package quantity of 2000 and is supplied on tape and reel for surface mount applications.
Sign in to ask questions about the TE Connectivity MABA-007237-ETC410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-007237-ETC410 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-007237-ETC410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
