
The MABA Series transformer features a 1:1 turns ratio and a primary impedance of 75R. It has a maximum DC current rating of 600mA and operates within a temperature range of -40°C to 85°C. The transformer is designed for surface mount applications and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the TE Connectivity MABA-007532-CF18A0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-007532-CF18A0 technical specifications.
| Depth | 5.31mm |
| Height | 3.72mm |
| Lead/Base Style | Gull Wing |
| Length | 4.19mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Impedance | 75R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MABA |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-007532-CF18A0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.