
This surface-mount linear voltage regulator is a 1:1 turns ratio device with a maximum DC current of 30mA and primary impedance of 75 ohms. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a tape and reel format with a single unit per package.
Sign in to ask questions about the TE Connectivity MABA-009210-CT1760 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MABA-009210-CT1760 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.35mm |
| Height | 4.36mm |
| Length | 7.11mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 75R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABA-009210-CT1760 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.