RF Transformer 1:1.414 5 Terminal SMD
TE Connectivity MABA-010247-2R1250 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.83mm |
| Insertion Loss | 4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.