5MHz - 200MHz RF TRANSFORMER, ROHS COMPLIANT
TE Connectivity MABACT0048TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | MABACT0048 |
| Height | 3.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.