
Surface mount transformer with 1:1 turns ratio, 75 Ohm primary impedance, and a maximum DC current of 500mA. Features a gull wing lead style for reliable SMD/SMT termination. Operates across a temperature range of -40°C to 85°C with a maximum insertion loss of 1.5dB. Packaged in tape and reel for efficient automated assembly, this lead-free and RoHS compliant component offers compact dimensions of 3.81mm (L) x 3.81mm (W) x 2.67mm (H).
TE Connectivity MABAES0060 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Height | 2.67mm |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 3.81mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 75R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABAES0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
