
Surface mount RF transformer with a 1:2 turns ratio, operating from 2MHz to 800MHz. Features 50 Ohm primary impedance and a maximum DC current of 240mA. Encased in an SMD/SMT package with dimensions of 3.81mm (length) x 3.81mm (width) x 2.67mm (height), and a depth of 3.81mm. Offers a maximum operating temperature of 85°C and a minimum of -40°C, with 3dB insertion loss. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MABAES0061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Height | 2.67mm |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MABAES0061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
