Signal Relay 9VDC 1A DPDT(9.4x10.29x7.62)mm THT
Sign in to ask questions about the TE Connectivity MAC-9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MAC-9W technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | MA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MAC-9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.