signal Relay 26.5VDC 1.56KOhm 1A DPDT(10.29x9.398x10.109)mm THT Military Relay
TE Connectivity MACD-26S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | MAD |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.