
High-performance RF diversity switch operating from 0 MHz to 3 GHz. Features a low insertion loss of 0.65 dB at 3 GHz and 50-ohm impedance. This single-pole double-throw (SPDT) switch supports a maximum supply voltage of 8V and operates with a typical supply current of 5mA. Encased in an SC package and supplied on tape and reel, it offers a P1dB of 31 dBm and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity MASWSS0151TR-3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MASWSS0151TR-3000 technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 0.65dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Number of Switches | 1 |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 5mA |
| P1dB | 31dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MASWSS0151TR-3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.