
RF Switch IC, operating up to 3GHz, features a single pole single throw (SPST) configuration. Offers insertion loss of 0.55dB and 0.7dB, with a maximum supply voltage of 2.5V. This lead-free, RoHS compliant component operates from -40°C to 85°C with a low operating supply current of 4µA. Packaged in SC for tape and reel distribution.
TE Connectivity MASWSS0166TR-3000 technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| Insertion Loss | 0.55dB |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Number of Switches | 1 |
| Operating Frequency | 3 GHz |
| Operating Supply Current | 4uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MASW |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MASWSS0166TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
