
High-performance SPDT RF switch operating from 10MHz to 3GHz. Features low insertion loss of 0.75dB and 0.8dB, with a maximum supply voltage of 5V. This GaAs technology component offers a wide operating temperature range of -40°C to 85°C and consumes a low operating supply current of 2uA. Packaged in an 8-pin MSOP, it is RoHS compliant and supplied on tape and reel.
TE Connectivity MASWSS0178TR-3000 technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| Insertion Loss | 0.75dB |
| Insertion Loss | 0.8dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Number of Switches | 3 |
| Operating Frequency | 0.01 GHz to 3 GHz |
| Operating Supply Current | 2uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MASW |
| Technology | GAAS |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MASWSS0178TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
