This 8-position DPDT military relay features a 6V DC coil voltage and a maximum pick-up voltage of 4.2VDC. The relay has a coil current of 85.71mA and a coil resistance of 70 ohms. It is available in a DIP package and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TE Connectivity MAVCD-5443-14S technical specifications.
| Type | Military Relay |
| Contact Arrangement | DPDT |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.2VDC |
| Coil Current | 85.71mA |
| Coil Resistance | 70Ohm |
| Package Type | DIP |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.