Electromechanical Relay 16PDT 125VDC 1.5KOhm Flange Mount
TE Connectivity MDR-7036 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Manufacturer Series | MDR-7036 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.