This surface mount wirewound inductor has a nominal inductance of 1uH with a tolerance of 20%. It can handle a maximum DC current of 0.0053A and has a maximum DC resistance of 0.014 ohms. The inductor measures 9.19mm in length, 5mm in height, and 6.4mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Maximum DC Current | 0.0053A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 9.19mm |
| Height | 5mm |
| Product Depth | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |