The MGDQ6-00028 is a surface mount fixed inductor with a current rating of 880mA and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available on tape and reel in quantities of 300. It has a length of 0.492inch and a width of 0.492inch, with a seated height of 0.315inch. The inductor has a DC resistance of 700mR and an inductance of 390uH.
TE Connectivity MGDQ6-00028 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 880mA |
| DC Resistance (DCR) | 700mR |
| Depth | 12.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 390uH |
| Length | 0.492inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 880mA |
| Series | MGDQ6, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
No datasheet is available for this part.