The MGDS3-00013 is a surface mount fixed inductor from TE Connectivity with a current rating of 750mA and a DC resistance of 425mR. It has an inductance of 47uH and a maximum operating temperature of 85°C. The inductor is shielded and has a tolerance of 20%. It is available in a nonstandard package with a package quantity of 1000 and is packaged on a tape and reel. The inductor is not radiation hardened and has a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
TE Connectivity MGDS3-00013 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 750mA |
| DC Resistance (DCR) | 425mR |
| Depth | 8.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 750mA |
| Series | MGDS3, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Compliant |