The MGDS3-00017 is a shielded surface mount fixed inductor from TE Connectivity with a current rating of 500mA and a DC resistance of 1.05 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available in quantities of 1000 on tape and reel. It measures 8.2mm in depth, 4.5mm in height, and 0.421inch in length, with a width of 0.323inch and a seated height of 0.177inch. The inductor has a tolerance of 20% and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity MGDS3-00017 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 8.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Length | 0.421inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 500mA |
| Series | MGDS3, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.323inch |
| RoHS | Compliant |